Power Factor Correction - PFC
UC2853AD
Power Factor Correction Preregulator 0.25mA 115kHz 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CRM|Current Mode
Maximum Operating Supply Voltage (V)
40
Typical Start-Up Supply Current (mA)
0.25
UVLO Turn-On Threshold (V)
11.5
Maximum Switching Frequency (kHz)
115
Maximum Duty Cycle (%)
93(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

