Arrow Electronic Components Online
UC282TDKTTTADJ|TI|simage
UC282TDKTTTADJ|TI|limage
Linear Regulators

UC282TDKTTT-ADJ

LDO Regulator Pos 1.2V to 6V1.2V 3A 6-Pin(5+Tab) DDPAK T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.3
  • Output Type
    Adjustable|Fixed
  • Output Voltage (V)
    1.2 to 6|1.2
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    7.5
  • Maximum Dropout Voltage @ Current (V)
    0.425@3A
  • Reference Voltage (V)
    1.2
  • Load Regulation
    4mV
  • Special Features
    Reverse Current Protection|Short Circuit Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max) mm
  • Package Width
    9.65(Max) mm
  • Package Length
    10.67(Max) mm
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources