Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.3
Output Type
Fixed
Output Voltage (V)
1.5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
1.7
Maximum Input Voltage (V)
7.5
Maximum Dropout Voltage @ Current (V)
0.425@3A
Reference Voltage (V)
1.2
Load Regulation
4mV
Special Features
Reverse Current Protection|Short Circuit Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing

