Gate and Power Drivers
UC2706J
Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Driver Type
High Speed
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
2
Number of Outputs
2
Maximum Rise Time (ns)
140
Maximum Fall Time (ns)
130
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
10
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2.2(Min)
Peak Output Current (A)
1.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Special Features
Current Limit|Thermal Protection
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

