Arrow Electronic Components Online
UC2705D|TI|simage
UC2705D|TI|limage
Gate and Power Drivers

UC2705D

Driver 1.5A 1-OUT High Speed Inv/Non-Inv 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Speed
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    1
  • Type
    IGBT|MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    90
  • Maximum Fall Time (ns)
    60
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    12
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2.2(Min)
  • Peak Output Current (A)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Special Features
    Thermal Shutdown Protection
  • Latch-Up Proof
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources