Arrow Electronic Components Online
UC2637NG4|TI|simage
UC2637NG4|TI|limage
Motor Controller and Driver ICs

UC2637NG4

Motor Controller 18-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    DC Motor
  • Interface Type
    PWM
  • Maximum Output Current (A)
    0.5
  • Minimum Operating Supply Voltage (V)
    2.5
  • Operating Supply Voltage Range (V)
    2.5 to 20
  • Maximum Operating Supply Voltage (V)
    20
  • Shutdown Threshold (V)
    -2.5
  • Maximum Supply Current (mA)
    15
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.6(Max)
  • Package Length
    23.37(Max)
  • PCB changed
    18
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    18
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources