Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
DC Motor
Interface Type
PWM
Maximum Output Current (A)
0.5
Minimum Operating Supply Voltage (V)
2.5
Operating Supply Voltage Range (V)
2.5 to 20
Maximum Operating Supply Voltage (V)
20
Shutdown Threshold (V)
-2.5
Maximum Supply Current (mA)
15
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.87(Max)
Package Length
24.38(Max)
PCB changed
18
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
18
Lead Shape
Through Hole

