Arrow Electronic Components Online
UC2637DW|TI|limage
UC2637DW|TI|simage
Motor Controller and Driver ICs

UC2637DW

Motor Controller 20-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    DC Motor
  • Interface Type
    PWM
  • Maximum Output Current (A)
    0.5
  • Minimum Operating Supply Voltage (V)
    2.5
  • Operating Supply Voltage Range (V)
    2.5 to 20
  • Maximum Operating Supply Voltage (V)
    20
  • Shutdown Threshold (V)
    -2.5
  • Maximum Supply Current (mA)
    15
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources