Motor Controller and Driver ICs
UC2625MDWREP
Brushless DC Motor Controller 28-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Brushless DC Motor
Minimum Operating Supply Voltage (V)
10
Operating Supply Voltage Range (V)
10 to 18
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

