DC to DC Controllers
UC2578DPTR
DC/DC Cntrlr Single-OUT Step Down 120kHz 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Maximum Switching Frequency (kHz)
120
Minimum Input Voltage (V)
14
Maximum Input Voltage (V)
72
Operating Supply Voltage Range (V)
14 to 72
Maximum Supply Current (mA)
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

