Power Factor Correction - PFC
UC1854BJ883B
Power Factor Correction Preregulator 0.3mA 115kHz 16-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CRM|Current Mode
Topology
Boost
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Start-Up Supply Current (mA)
0.3
UVLO Turn-Off Threshold (V)
10
UVLO Turn-On Threshold (V)
10.5
Maximum Switching Frequency (kHz)
115
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

