Arrow Electronic Components Online
UC1836J|TI|simage
UC1836J|TI|limage
Low Dropout Controllers

UC1836J

LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulator Controller
  • Operation Mode
    Linear
  • Output Type
    Adjustable
  • Output Voltage (V)
    2.5 to 35
  • Input Voltage (V)
    -1 to 40
  • Maximum Output Current (mA)
    600
  • Maximum Supply Current (mA)
    6
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    7.11(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources