Arrow Electronic Components Online
UC1832J883B|TI|simage
UC1832J883B|TI|limage
Low Dropout Controllers

UC1832J883B

LDO Cntrlr REG Fixed 2V 400mA 14-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulator Controller
  • Operation Mode
    Linear
  • Output Type
    Fixed
  • Output Voltage (V)
    2
  • Input Voltage (V)
    4.5 to 36
  • Maximum Output Current (mA)
    400
  • Maximum Supply Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.19(Max)
  • Package Length
    19.94(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources