Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Driver Type
High Speed
Driver Configuration
Non-Inverting
Number of Drivers
2
Number of Outputs
2
Maximum Rise Time (ns)
50
Maximum Fall Time (ns)
50
Maximum Propagation Delay Time (ns)
25
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
35
Maximum Supply Current (mA)
26
Peak Output Current (A)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Special Features
Enable|Thermal Shutdown Protection|Undervoltage Lockout
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

