Arrow Electronic Components Online
UC1637L|TI|simage
UC1637L|TI|limage
Motor Controller and Driver ICs

UC1637L

Motor Controller 20-Pin CLLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    DC Motor
  • Interface Type
    PWM
  • Maximum Output Current (A)
    0.5
  • Minimum Operating Supply Voltage (V)
    2.5
  • Operating Supply Voltage Range (V)
    2.5 to 20
  • Maximum Operating Supply Voltage (V)
    20
  • Shutdown Threshold (V)
    -2.5
  • Maximum Supply Current (mA)
    15
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    9.09(Max)
  • Package Length
    9.09(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources