Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Quad
Peak Reverse Repetitive Voltage (V)
50
Maximum Continuous Forward Current (A)
1
Maximum Forward Voltage (V)
1.2
Peak Reverse Current (uA)
100@40V
Maximum Power Dissipation (mW)
1000@Ta=70C
Peak Reverse Recovery Time (ns)
20(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Military
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
7.11(Max)
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
8
Lead Shape
Through Hole

