Supervisory Circuits
UC1543L883B
Processor Supervisor 2.5V 1 Active Low/Open Drain 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
2.45
Typical Reset Threshold Voltage (V)
2.5
Maximum Reset Threshold Voltage (V)
2.55
Monitored Voltage (V)
0 to 40
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (uA)
10000
Maximum Power Dissipation (mW)
1000
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead
Order Quantity

