Capacitor Aluminum Electrolytic
UBW1J102MHD
Cap Aluminum Lytic 1000uF 63V 20% (16 X 30.5mm) Radial 7.5mm 1.9A 3000h 135°C Automotive
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
63VDC
Maximum Impedance (Ohm)
0.055@20°C@100kHz
IR (mA)
1.9
IL (uA)
1890@1Min
Lifetime (h)
3000
Polarity
Polar
Special Features
High Reliability
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 30.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Diameter (mm)
16
Product Height (mm)
30.5
Product Weight (g)
9.6
Lead Diameter (mm)
0.8
Diameter Tolerance (mm)
1
Height Tolerance (mm)
±2
Order Quantity

