Arrow Electronic Components Online
UBW1H470MPD|NICHICON|simage
UBW1H470MPD|NICHICON|limage
Capacitor Aluminum Electrolytic

UBW1H470MPD

Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.44A 1000h 135°C Bulk Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Maximum Impedance (Ohm)
    0.35@20°C@100kHz
  • IR (mA)
    0.44
  • IL (uA)
    70.5@1Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 11.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Bulk
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5
  • Product Weight (g)
    1.19
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources