Arrow Electronic Components Online
UBT1E222MHD|NICHICON|simage
UBT1E222MHD|NICHICON|limage
Capacitor Aluminum Electrolytic

UBT1E222MHD

Cap Aluminum Lytic 2200uF 25V 20% (16 X 30.5mm) Radial 7.5mm 2.71A 10000h 125°C Bulk Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8532.22.00.20
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Maximum Impedance (Ohm)
    0.02@20°C@100kHz
  • IR (mA)
    2.71
  • IL (uA)
    1650@1Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 30.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    30.5
  • Product Weight (g)
    9.6
  • Lead Diameter (mm)
    0.8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources