Arrow Electronic Components Online
UBJ224|CINCH|simage
UBJ224|CINCH|limage
Connector RF

UBJ224

Conn BNC Adapter 0Hz to 3GHz 75Ohm Crimp ST Panel Mount RCP/RCP Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    RCP/RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Length (mm)
    32.61
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources