Capacitor Aluminum Electrolytic
UBC1H101MNS1MS
Cap Aluminum Lytic 100uF 50V 20% (12.5 X 13.5mm) SMD 0.42A 1000h 150°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
50VDC
IR (mA)
0.42
IL (uA)
150@1Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical with Vibration Proof
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
12.5 X 13.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Diameter (mm)
12.5
Product Height (mm)
13.5
Product Weight (g)
2.64
We don't have prices now, please check later.
Order Quantity

