Arrow Electronic Components Online
UBC1E102MNS1MS|NICHICON|simage
UBC1E102MNS1MS|NICHICON|limage
Capacitor Aluminum Electrolytic

UBC1E102MNS1MS

Cap Aluminum Lytic 1000uF 25V 20% (16 X 21.5mm) SMD 1A 1000h 150°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • IR (mA)
    1
  • IL (uA)
    750@1Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    16 X 21.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    16
  • Product Height (mm)
    21.5
  • Product Weight (g)
    6.82

Documentation and Resources

Datasheets
Design resources