Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Processor Type
TI Sitara
Processor Family
Cortex A8
Processor Number
AM3352
Processor Speed (Hz)
1G
System Memory Type
DDR3
USB
1
Ethernet Controller Type
Gigabit
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55

