Arrow Electronic Components Online
UBC200CDMDA1E|ADVANTEC|simage
UBC200CDMDA1E|ADVANTEC|limage
Box PCs

UBC-200CD-MDA1E

Box PCs NXP DDR3 1x 1GB

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Processor Type
    NXP
  • Processor Family
    Cortex A9
  • Processor Number
    i.MX6
  • Processor Cores
    Dual Core|Quad Core
  • Processor Speed (Hz)
    1G
  • System Memory Type
    DDR3
  • System Memory Maximum Size (B)
    1G
  • Number of System Memory
    1
  • USB
    1
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources