Arrow Electronic Components Online
UB5C0R4F1|RIEDONDV|simage
UB5C0R4F1|RIEDONDV|limage
Resistor Fixed Single-Through Hole

UB5C-0R4F1

Res Wirewound 0.4 Ohm 1% 5W Silicone AXL Bulk

Riedon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    400m
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    194
  • Power Rating (W)
    5
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    250
  • Temperature Range @ Derated Power (°C)
    25 to 250
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Silicone
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    6.4
  • Product Length (mm)
    12.7
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    25.4
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources