Arrow Electronic Components Online
UB15NBKG01N|NKK|simage
UB15NBKG01N|NKK|limage
Switch Push Button

UB15NBKG01N

Switch Push Button ON (ON) SPDT Rectangular Button 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Rectangular Button
  • Switch Configuration
    ON (ON)
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    200000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Length (mm)
    0
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    3
  • Terminal Length (mm)
    5
  • Terminal Pitch (mm)
    5.08
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Base Material
    Glass Fiber/Liquid Crystal Polymer
  • Housing Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Body Length (mm)
    22
  • Body Depth (mm)
    15.8
  • Body Height (mm)
    8.6
  • Product Length (mm)
    24
  • Product Depth (mm)
    17.8
  • Product Height (mm)
    17.5
Order Quantity

Documentation and Resources

Datasheets
Design resources