Arrow Electronic Components Online
UB06KW015CCB|NKK|simage
UB06KW015CCB|NKK|limage
Switch Indicators

UB06KW015C-CB

Switch Indicators 1.85VDC 20mA LED Rectangular Solder Lug Panel Mount with Snap-In

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Illumination Type
    LED
  • Light Source Color
    Red
  • Bezel Shape
    Rectangular
  • Bezel Color
    Black
  • Lens Shape
    Rectangular Raised
  • Lens Color
    Red
  • Typical Operating Voltage
    1.85VDC
  • Typical Operating Current (mA)
    20
  • Termination Style
    Solder Lug
  • Mounting
    Panel Mount with Snap-In
  • Panel Cutout Dimensions (mm)
    22.4 X 16.2(Rectangular)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    24
  • Product Depth (mm)
    17.8
  • Product Height (mm)
    17.5
Order Quantity

Documentation and Resources

Datasheets
Design resources