Reduced Price
Switch Indicators
UB04KW015F
Switch Indicators 2.1VDC 20mA LED Square Solder Lug Panel Mount with Snap-In
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Illumination Type
LED
Light Source Color
Green
Bezel Shape
Square
Bezel Color
Black
Lens Shape
Square Raised
Typical Operating Voltage
2.1VDC
Typical Operating Current (mA)
20
Termination Style
Solder Lug
Mounting
Panel Mount with Snap-In
Panel Cutout Dimensions (mm)
16.2(Square)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
50
Product Length (mm)
17.8
Product Depth (mm)
17.8
Product Height (mm)
17.5

