Capacitor Aluminum Electrolytic
UAS2D181MHD
Cap Aluminum 180uF 200V 20% (16 X 31.5mm) Radial 7.5mm 600mA 2000 hr
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
180uF
Tolerance
20%
Voltage
200VDC
Equivalent Series Resistance Type
Low
IR (mA)
0.6
IL (uA)
1540
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Size (mm)
16 X 31.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
30.5

