Arrow Electronic Components Online
UAS2D101MHD|NICHICON|simage
UAS2D101MHD|NICHICON|originalImage
Capacitor Aluminum Electrolytic

UAS2D101MHD

Cap Aluminum 100uF 200V 20% (12.5 X 31.5mm) Radial 5mm 430mA 2000 hr

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    200VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.43
  • IL (uA)
    900
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Size (mm)
    12.5 X 31.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    30.5

Documentation and Resources

Datasheets
Design resources