Arrow Electronic Components Online
UALW21HS121150|KEMET|simage
UALW21HS121150|KEMET|limage
Common Mode Chokes - CMCs

UALW21HS121150

Common Mode Chokes Dual 11500uH 10kHz 1.2A 0.27Ohm DCR Thru-Hole

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    11500u(Min)
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    1.2
  • Maximum DC Resistance (Ohm)
    0.27
  • Minimum Insulation Resistance (Ohm)
    >100M
  • Maximum Voltage Rating
    250VDC
  • Withstand Voltage
    2.4kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    120
  • Maximum Product Length (mm)
    23
  • Maximum Product Depth (mm)
    23
  • Maximum Product Height (mm)
    14.5

Documentation and Resources

Datasheets
Design resources