Common Mode Chokes - CMCs
UAL35H35047000
Common Mode Chokes Dual 4700uH 1kHz 3.5A 0.1Ohm DCR Thru-Hole
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
4700u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
3.5
Maximum DC Resistance (Ohm)
0.1
Minimum Insulation Resistance (Ohm)
>100M
Maximum Voltage Rating
250VAC
Withstand Voltage
2.4kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
120
Maximum Product Length (mm)
37
Maximum Product Depth (mm)
35
Maximum Product Height (mm)
30

