Arrow Electronic Components Online
UAD95|CINCH|simage
UAD95|CINCH|limage
Connector RF

UAD95

Conn Type N-BNC Adapter 75Ohm ST

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N-BNC Adapter
  • Body Orientation
    Straight
  • Impedance (Ohm)
    75
  • Product Length (mm)
    47.32

Documentation and Resources

Datasheets
Design resources