Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Line Transmitter
Data Rate
7Kbps
Transmitter Communication Type
RS-232|RS-423
Interface Standards
EIA/TIA-232-E|EIA/TIA-423-B|V.10|V.28
Data Transmission Topology
Point-to-Point
Number of Transmitters
2
Transmitter Signal Type
Single-Ended
Number of Drivers per Line
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Dual
Minimum Dual Supply Voltage (V)
±10.8
Typical Dual Supply Voltage (V)
±12
Maximum Dual Supply Voltage (V)
±13.2
Maximum Supply Current (mA)
18
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

