Arrow Electronic Components Online
UA7905CKTTR|TI|simage
UA7905CKTTR|TI|limage
Linear Regulators

UA7905CKTTR

Standard Regulator Neg -5V 1.5A 4-Pin(3+Tab) DDPAK T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Negative
  • Output Type
    Fixed
  • Output Voltage (V)
    -5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    -25
  • Maximum Input Voltage (V)
    -7
  • Line Regulation
    50mV
  • Load Regulation
    100mV
  • Junction to Ambient
    25.3°C/W
  • Junction to Case
    18°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources