Linear Regulators
UA78M33IKVURG3
Standard Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
5.3
Maximum Input Voltage (V)
25
Line Regulation
100mV
Load Regulation
100mV
Junction to Ambient
30.2°C/W
Special Features
Thermal Shutdown Protection|Short Circuit Protection|Safe Area Protection|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.22(Max)
Package Length
6.7(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
3
Lead Shape
Gull-wing

