Linear Regulators
UA78M08CDCY
Standard Regulator Pos 8V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
8
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
10.5
Maximum Input Voltage (V)
25
Line Regulation
100mV
Load Regulation
160mV
Junction to Ambient
53°C/W
Junction to Case
30.6°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.7(Max) mm
Package Width
3.7(Max) mm
Package Length
6.7(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

