Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.75
Output Type
Fixed
Output Voltage (V)
12
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
14.5
Maximum Input Voltage (V)
27
Line Regulation
250mV
Load Regulation
100mV
Junction to Ambient
115°C/W
Junction to Case
60.3°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

