Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.75
Output Type
Fixed
Output Voltage (V)
9
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
11.5
Maximum Input Voltage (V)
24
Line Regulation
175mV
Load Regulation
90mV
Junction to Ambient
143.6°C/W
Junction to Case
74.4°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
5.34(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

