You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.75
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
20
Line Regulation
150mV
Load Regulation
60mV
Maximum Junction Ambient Thermal Resistance
54.7°C/W
Maximum Junction Case Thermal Resistance
88.1°C/W
Special Features
Current Limit, Short Circuit Protection, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
2.6(Max)
Package Length
4.6(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat
Family/Series
UA78L
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
2
Order Quantity

