Arrow Electronic Components Online
UA7810CKCS|TI|simage
UA7810CKCS|TI|limage
Linear Regulators

UA7810CKCS

Standard Regulator Pos 10V 1.5A 3-Pin(3+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    10
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    12.5
  • Maximum Input Voltage (V)
    28
  • Line Regulation
    200mV
  • Load Regulation
    200mV
  • Maximum Junction Ambient Thermal Resistance
    19°C/W
  • Maximum Junction Case Thermal Resistance
    17°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.25(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.36(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources