Connector Telephone and Telecom
U99C056200T
CFP4, Input Output Connectors, RECP CONNECTOR ASSY
Amphenol Communications SolutionsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Number of Contacts
56
Packaging
Tape and Reel
Product Length (mm)
18.1
Product Depth (mm)
10.45
Product Height (mm)
6.8
Family/Series
U99C056
ROHS Version
2011/65/EU, 2015/863
Order Quantity

