Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.30.00
Automotive
No
PPAP
No
Type
Cage
Connector Type
Connector Telephone and Telecom
Product Length (mm)
20.81
Product Depth (mm)
58.8
Product Height (mm)
10.96
We don't have prices now, please check later.
Order Quantity