Arrow Electronic Components Online
U77A16131001|AMPHENOL|simage
U77A16131001|AMPHENOL|limage
Connector Accessories

U77-A1613-1001

ExpressPort SFP+, High Speed Input Output Connectors, SFP 1X1 CAGE SOLDER PIN

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    SFP Cage
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Material
    Copper Alloy
  • Plating
    Bright Tin Over Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Packaging
    Tray
  • Product Length (mm)
    48.98
  • Product Depth (mm)
    14.25
  • Product Height (mm)
    9

Documentation and Resources

Datasheets
Design resources