Arrow Electronic Components Online
U77A261M2081|FCI|simage
U77A261M2081|FCI|limage
Connector Accessories

U77-A261M-2081

Connector Accessories Cage Assembly Right Angle Copper Alloy Nickel ExpressPort® SFP+ Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cage Assembly
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Material
    Copper Alloy
  • Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Packaging
    Tray
  • Product Length (mm)
    30.5
  • Product Depth (mm)
    48.73
  • Product Height (mm)
    11
  • Tradename
    ExpressPort® SFP+
Order Quantity

Documentation and Resources

Datasheets
Design resources