Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
12.5
Output Power (W)
300
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Input Frequency (Hz)
45 to 63
Tolerance (%)
±1
Efficiency (%)
90(Typ)
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1.5%
Medical
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Chassis
Package Height
34
Package Width
76.2
Package Length
152.4
PCB changed
23
Pin Count
23

