Arrow Electronic Components Online
U444-06N-V-C|EATON|simage
U444-06N-V-C|EATON|limage
Interface Modules

U444-06N-V-C

USB 3.1 Gen 1 USB-C to VGA Adapter with USBC PD Charging Port

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Function
    VGA Adapter Module
  • Data Rate (Mbps)
    5000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    45
  • Minimum Storage Temperature (°C)
    -10
  • Maximum Storage Temperature (°C)
    70
  • Product Weight (g)
    140
  • Packaging
    Box
  • Package Height
    13.97
  • Package Width
    40.64
  • Package Length
    58.42

Documentation and Resources

Datasheets
Design resources