Reduced Price
Cable Assembly Audio/Video
U444-016-D
Cable Assembly Video 4.88m USB 3.0 Type C to DVI-D 3 to 36 POS M-M
Eaton (formerly TrippLite)Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
4.88
Cable Type
Video
Connector Type A
USB 3.0 Type C
Connector Type B
DVI-D
Gender
M-M
Number of Contacts
3 to 36
Connector Orientation
Straight to Straight
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Jacket Color
Black

