Arrow Electronic Components Online
U444003H|TRIPPLTE|limage
U444003H|TRIPPLTE|simage
Cable Assembly Audio/Video

U444-003-H

U444-003-H Tripp Lite Cable Assembly Audio/Video 0.914m USB Type A/DVI-D to HDMI M-M- Arrow.com

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.91
  • Cable Type
    Audio/Video
  • Connector Type A
    USB Type A/DVI-D
  • Connector Type B
    HDMI
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    45
  • Jacket Color
    Black
  • Shield Type
    Foil/Braid

Documentation and Resources

Datasheets
Design resources